470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E471MPD1TD

DigiKey Part Number
493-17402-1-ND - Cut Tape (CT)
493-17402-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Part Status
Not For New Designs
Impedance
43 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1E471MPDNichicon1 984493-15304-ND15,54000 KčParametric Equivalent
UHW1E471MPDNichicon1 965UHW1E471MPD-ND12,39000 KčParametric Equivalent
25YXJ470M10X12.5Rubycon3 7781189-2238-ND11,13000 KčParametric Equivalent
25YXJ470MCE10X12.5Rubycon9501189-25YXJ470MCE10X12.5-ND15,33000 KčParametric Equivalent
25YXJ470MT810X12.5Rubycon3 6061189-25YXJ470MT810X12.5CT-ND11,55000 KčParametric Equivalent
In-Stock: 2 975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,72200 Kč97,22 Kč
507,28220 Kč364,11 Kč
1006,50730 Kč650,73 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,17432 Kč2 587,16 Kč
1 0004,75353 Kč4 753,53 Kč
1 5004,54103 Kč6 811,55 Kč
2 5004,30409 Kč10 760,23 Kč
3 5004,16480 Kč14 576,80 Kč
5 0004,03023 Kč20 151,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč