UHV0J122MPD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 539
Unit Price: 11,97000 Kč
Datasheet

Similar


Nichicon
In Stock: 126
Unit Price: 14,49000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 509
Unit Price: 20,37000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 489
Unit Price: 19,74000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 379
Unit Price: 19,95000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 690
Unit Price: 17,64000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,62552 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,62552 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 840
Unit Price: 21,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 735
Unit Price: 21,42000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 8 177
Unit Price: 17,85000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 3 414
Unit Price: 21,00000 Kč
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J122MPD6

DigiKey Part Number
UHV0J122MPD6-ND
Manufacturer
Manufacturer Product Number
UHV0J122MPD6
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J122MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
798 mA @ 120 Hz
Ripple Current @ High Frequency
1.33 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0004,13566 Kč8 271,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4,13566 Kč
Unit Price with VAT:5,00415 Kč