1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J122

DigiKey Part Number
P14362-ND
Manufacturer
Manufacturer Product Number
EEU-FR0J122
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.032 A @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
43 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,33400 Kč133,34 Kč
5010,12100 Kč506,05 Kč
2008,24905 Kč1 649,81 Kč
6007,18412 Kč4 310,47 Kč
1 0006,78550 Kč6 785,50 Kč
2 6006,17131 Kč16 045,41 Kč
5 0005,83278 Kč29 163,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč