1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J122LB

DigiKey Part Number
P15304CT-ND - Cut Tape (CT)
P15304TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR0J122LB
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J122LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
992 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,19200 Kč111,92 Kč
508,43700 Kč421,85 Kč
1007,55930 Kč755,93 Kč
5006,04700 Kč3 023,50 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,46788 Kč5 467,88 Kč
2 0005,07868 Kč10 157,36 Kč
3 0004,88224 Kč14 646,72 Kč
5 0004,66332 Kč23 316,60 Kč
7 0004,53464 Kč31 742,48 Kč
10 0004,41034 Kč44 103,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč