UHE0J122MPD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 539
Unit Price: 1,95000 Kč
Datasheet

Similar


Nichicon
In Stock: 126
Unit Price: 2,36000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,63000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 509
Unit Price: 3,32000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,67377 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,84000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 489
Unit Price: 3,22000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 379
Unit Price: 3,25000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 690
Unit Price: 2,87000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,59066 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,59066 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 840
Unit Price: 3,42000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 735
Unit Price: 3,49000 Kč
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE0J122MPD

DigiKey Part Number
493-1468-ND
Manufacturer
Manufacturer Product Number
UHE0J122MPD
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J122MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,36500 Kč93,65 Kč
507,00920 Kč350,46 Kč
2005,63690 Kč1 127,38 Kč
6004,85508 Kč2 913,05 Kč
1 0004,56224 Kč4 562,24 Kč
2 6004,11100 Kč10 688,60 Kč
5 0003,86225 Kč19 311,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč