



UHD1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-17390-1-ND - Cut Tape (CT) 493-17390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.538 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1H471MHD | Nichicon | 473 | 493-14470-ND | 30,66000 Kč | Parametric Equivalent |
| UHE1H471MHD6 | Nichicon | 94 | 493-1614-ND | 23,78000 Kč | Parametric Equivalent |
| UHE1H471MHD6TO | Nichicon | 0 | 493-14550-1-ND | 23,78000 Kč | Parametric Equivalent |
| UHW1H471MHD6 | Nichicon | 12 | 493-6951-ND | 30,03000 Kč | Parametric Equivalent |
| UHW1H471MHD6TO | Nichicon | 460 | 493-UHW1H471MHD6TOCT-ND | 34,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,76700 Kč | 157,67 Kč |
| 50 | 12,02520 Kč | 601,26 Kč |
| 100 | 10,84280 Kč | 1 084,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,37766 Kč | 4 188,83 Kč |
| 1 000 | 7,76033 Kč | 7 760,33 Kč |
| 1 500 | 7,44861 Kč | 11 172,92 Kč |
| 2 500 | 7,10130 Kč | 17 753,25 Kč |
| 3 500 | 6,89709 Kč | 24 139,82 Kč |
| 5 000 | 6,69979 Kč | 33 498,95 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

