



UCY2V470MHD | |
|---|---|
DigiKey Part Number | 493-16731-ND |
Manufacturer | |
Manufacturer Product Number | UCY2V470MHD |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V470MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V470MHD1TO | Nichicon | 5 624 | 493-4839-1-ND | 46,30000 Kč | Direct |
| UCY2V470MHD3 | Nichicon | 207 | 493-16732-ND | 46,09000 Kč | Similar |
| UVZ2V470MHD | Nichicon | 368 | 493-1441-ND | 49,84000 Kč | Similar |
| 350BXW47MEFR12.5X25 | Rubycon | 1 285 | 1189-3672-ND | 43,59000 Kč | Direct |
| EKXG351ELL470ML20S | Chemi-Con | 27 | 565-1453-ND | 57,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 30,49100 Kč | 304,91 Kč |
| 50 | 23,87120 Kč | 1 193,56 Kč |
| 100 | 21,78360 Kč | 2 178,36 Kč |
| 800 | 17,39974 Kč | 13 919,79 Kč |
| 1 600 | 16,40259 Kč | 26 244,14 Kč |
| 3 200 | 15,57437 Kč | 49 837,98 Kč |
| 5 600 | 15,00963 Kč | 84 053,93 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

