47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG351ELL470ML20S

DigiKey Part Number
565-1453-ND
Manufacturer
Manufacturer Product Number
EKXG351ELL470ML20S
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG351ELL470ML20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.075 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ421ELL470ML25SChemi-Con146565-EKXJ421ELL470ML25S-ND71,12000 KčSimilar
MAL214234795E3Vishay Beyschlag/Draloric/BC Components0MAL214234795E3-ND31,60046 KčSimilar
MAL214254795E3Vishay Beyschlag/Draloric/BC Components0MAL214254795E3-ND30,03734 KčSimilar
UCY2V470MHDNichicon564493-16731-ND46,30000 KčSimilar
UCY2V470MHD3Nichicon207493-16732-ND46,09000 KčSimilar
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,14000 Kč57,14 Kč
1037,95700 Kč379,57 Kč
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč