47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ421ELL470ML25S

DigiKey Part Number
565-EKXJ421ELL470ML25S-ND
Manufacturer
Manufacturer Product Number
EKXJ421ELL470ML25S
Description
CAP ALUM 47UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ421ELL470ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ451ELL470ML25SChemi-Con469565-4228-ND53,75000 KčParametric Equivalent
UCY2W470MHD6Nichicon630493-6898-ND65,09000 KčParametric Equivalent
UCYW6470MHD6Nichicon76493-6987-ND64,04000 KčParametric Equivalent
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1048,12700 Kč481,27 Kč
5038,38860 Kč1 919,43 Kč
25032,03036 Kč8 007,59 Kč
50030,02924 Kč15 014,62 Kč
1 00028,36683 Kč28 366,83 Kč
2 50026,59439 Kč66 485,98 Kč
5 00025,51526 Kč127 576,30 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč