



UCY2W470MHD6 | |
|---|---|
DigiKey Part Number | 493-6898-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W470MHD6 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W470MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 43,25400 Kč | 432,54 Kč |
| 50 | 34,35320 Kč | 1 717,66 Kč |
| 400 | 27,27013 Kč | 10 908,05 Kč |
| 800 | 25,65800 Kč | 20 526,40 Kč |
| 1 200 | 24,84516 Kč | 29 814,19 Kč |
| 2 800 | 23,40628 Kč | 65 537,58 Kč |
| 5 200 | 22,54399 Kč | 117 228,75 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |

