



UCYW6470MHD6 | |
|---|---|
DigiKey Part Number | 493-6987-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6470MHD6 |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6470MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2W470MHD6 | Nichicon | 630 | 493-6898-ND | 65,09000 Kč | Parametric Equivalent |
| 450BXW47MEFR16X25 | Rubycon | 615 | 1189-3196-ND | 72,23000 Kč | Upgrade |
| EKXJ421ELL470ML25S | Chemi-Con | 146 | 565-EKXJ421ELL470ML25S-ND | 71,60000 Kč | Parametric Equivalent |
| EKXJ451ELL470ML25S | Chemi-Con | 469 | 565-4228-ND | 53,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 50 | 34,13020 Kč | 1 706,51 Kč |
| 400 | 27,12628 Kč | 10 850,51 Kč |
| 800 | 25,53251 Kč | 20 426,01 Kč |
| 1 200 | 24,72847 Kč | 29 674,16 Kč |
| 2 800 | 23,30583 Kč | 65 256,32 Kč |
| 5 200 | 22,49269 Kč | 116 961,99 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

