



UCY2V470MHD1TO | |
|---|---|
DigiKey Part Number | 493-4839-1-ND - Cut Tape (CT) 493-4839-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V470MHD1TO |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V470MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 30,49100 Kč | 304,91 Kč |
| 50 | 23,87120 Kč | 1 193,56 Kč |
| 100 | 21,78360 Kč | 2 178,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,18934 Kč | 9 094,67 Kč |
| 1 000 | 17,05834 Kč | 17 058,34 Kč |
| 1 500 | 16,48780 Kč | 24 731,70 Kč |
| 2 500 | 15,85185 Kč | 39 629,62 Kč |
| 3 500 | 15,47818 Kč | 54 173,63 Kč |
| 5 000 | 15,11715 Kč | 75 585,75 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

