
350BXW47MEFR12.5X25 | |
|---|---|
DigiKey Part Number | 1189-3672-ND |
Manufacturer | |
Manufacturer Product Number | 350BXW47MEFR12.5X25 |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350BXW47MEFR12.5X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 28,55100 Kč | 285,51 Kč |
| 50 | 22,25280 Kč | 1 112,64 Kč |
| 100 | 20,26320 Kč | 2 026,32 Kč |
| 500 | 16,84374 Kč | 8 421,87 Kč |
| 1 000 | 15,76697 Kč | 15 766,97 Kč |
| 3 000 | 14,42151 Kč | 43 264,53 Kč |
| 5 000 | 13,91875 Kč | 69 593,75 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


