Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent




UCS2V680MHD6 | |
|---|---|
DigiKey Part Number | 493-16701-ND |
Manufacturer | |
Manufacturer Product Number | UCS2V680MHD6 |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V680MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.375 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V680MHD6 | Nichicon | 0 | UCY2V680MHD6-ND | 22,72088 Kč | Direct |
| UCS2V680MHD6TN | Nichicon | 108 | 493-4751-1-ND | 55,22000 Kč | Parametric Equivalent |
| UCY2V680MHD6TN | Nichicon | 225 | 493-4842-1-ND | 64,04000 Kč | Parametric Equivalent |
| 400BXW68MEFR18X20 | Rubycon | 567 | 1189-3150-ND | 75,80000 Kč | Upgrade |
| EKXL401ELL680MM20S | Chemi-Con | 0 | 565-EKXL401ELL680MM20S-ND | 76,43000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 50 | 27,44860 Kč | 1 372,43 Kč |
| 400 | 21,53450 Kč | 8 613,80 Kč |
| 800 | 20,18774 Kč | 16 150,19 Kč |
| 1 200 | 19,50837 Kč | 23 410,04 Kč |
| 2 800 | 18,30621 Kč | 51 257,39 Kč |
| 5 200 | 17,58558 Kč | 91 445,02 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |







