EKXL401ELL680MM20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 170
Unit Price: 71,60000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 567
Unit Price: 75,80000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 84
Unit Price: 89,24000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 842
Unit Price: 90,92000 Kč
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL401ELL680MM20S

DigiKey Part Number
565-EKXL401ELL680MM20S-ND
Manufacturer
Manufacturer Product Number
EKXL401ELL680MM20S
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXL401ELL680MM20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.325 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXL421ELL680MM20SChemi-Con170565-EKXL421ELL680MM20S-ND71,60000 KčParametric Equivalent
400BXW68MEFR18X20Rubycon5671189-3150-ND75,80000 KčParametric Equivalent
420LXW68MEFR18X20Rubycon841189-420LXW68MEFR18X20-ND89,24000 KčParametric Equivalent
450LXW68MEFR18X20Rubycon8421189-450LXW68MEFR18X20-ND90,92000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1051,59200 Kč515,92 Kč
5041,26100 Kč2 063,05 Kč
25034,52240 Kč8 630,60 Kč
50032,40244 Kč16 201,22 Kč
1 00030,64133 Kč30 641,33 Kč
2 50028,76356 Kč71 908,90 Kč
5 00027,62060 Kč138 103,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč