
EKXL421ELL680MM20S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL680MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL680MM20S |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL680MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LXW68MEFR18X20 | Rubycon | 84 | 1189-420LXW68MEFR18X20-ND | 89,24000 Kč | Parametric Equivalent |
| 450LXW68MEFR18X20 | Rubycon | 842 | 1189-450LXW68MEFR18X20-ND | 90,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 50 | 38,38860 Kč | 1 919,43 Kč |
| 250 | 32,03036 Kč | 8 007,59 Kč |
| 500 | 30,02924 Kč | 15 014,62 Kč |
| 1 000 | 28,36683 Kč | 28 366,83 Kč |
| 2 500 | 26,59439 Kč | 66 485,98 Kč |
| 5 000 | 25,51526 Kč | 127 576,30 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

