
450LXW68MEFR18X20 | |
|---|---|
DigiKey Part Number | 1189-450LXW68MEFR18X20-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW68MEFR18X20 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LXW68MEFR18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.188 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 61,79700 Kč | 617,97 Kč |
| 50 | 49,70220 Kč | 2 485,11 Kč |
| 400 | 40,08308 Kč | 16 033,23 Kč |
| 800 | 37,89509 Kč | 30 316,07 Kč |
| 1 200 | 36,79147 Kč | 44 149,76 Kč |
| 2 800 | 34,83876 Kč | 97 548,53 Kč |
| 5 200 | 33,66876 Kč | 175 077,55 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

