S86 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S86 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RS80G561MDNASQJT

DigiKey Part Number
493-4037-1-ND - Cut Tape (CT)
493-4037-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80G561MDNASQJT
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80G561MDNASQJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,93000 Kč23,93 Kč
1015,33400 Kč153,34 Kč
5011,70120 Kč585,06 Kč
10010,55280 Kč1 055,28 Kč
5008,57374 Kč4 286,87 Kč
1 0007,95039 Kč7 950,39 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,43211 Kč14 864,22 Kč
4 0007,00169 Kč28 006,76 Kč
6 0006,78459 Kč40 707,54 Kč
10 0006,54261 Kč65 426,10 Kč
14 0006,40046 Kč89 606,44 Kč
20 0006,26310 Kč125 262,00 Kč
24 0006,20959 Kč149 030,16 Kč
Manufacturers Standard Package
Unit Price without VAT:23,93000 Kč
Unit Price with VAT:28,95530 Kč