S86 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S86 SERIES

RS80G561MDN1JT

DigiKey Part Number
493-4036-1-ND - Cut Tape (CT)
493-4036-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80G561MDN1JT
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80G561MDN1JT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
1012,04700 Kč120,47 Kč
509,10880 Kč455,44 Kč
1008,17880 Kč817,88 Kč
5006,57720 Kč3 288,60 Kč
1 0006,07181 Kč6 071,81 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,65195 Kč11 303,90 Kč
4 0005,30298 Kč21 211,92 Kč
6 0005,12695 Kč30 761,70 Kč
10 0004,93079 Kč49 307,90 Kč
14 0004,81547 Kč67 416,58 Kč
20 0004,70411 Kč94 082,20 Kč
24 0004,65121 Kč111 629,04 Kč
Manufacturers Standard Package
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč