10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNS1E100MDS1JT

DigiKey Part Number
493-16275-1-ND - Cut Tape (CT)
493-16275-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1E100MDS1JT
Description
CAP ALUM POLY 10UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1E100MDS1JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
10 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
63mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNS1E100MDS1Nichicon3 132493-14240-ND23,15000 KčParametric Equivalent
In-Stock: 1 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1014,76600 Kč147,66 Kč
5011,24120 Kč562,06 Kč
10010,12330 Kč1 012,33 Kč
5008,19746 Kč4 098,73 Kč
1 0007,59078 Kč7 590,78 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,08649 Kč14 172,98 Kč
4 0006,66750 Kč26 670,00 Kč
6 0006,45617 Kč38 737,02 Kč
10 0006,22061 Kč62 206,10 Kč
14 0006,08224 Kč85 151,36 Kč
20 0005,94857 Kč118 971,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč