

RNE1C102MDNASQPH | |
---|---|
DigiKey Part Number | 493-17725-1-ND - Cut Tape (CT) 493-17725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1C102MDNASQPH |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C102MDNASQPH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,41000 Kč | 45,41 Kč |
10 | 29,84900 Kč | 298,49 Kč |
50 | 23,39200 Kč | 1 169,60 Kč |
100 | 21,35080 Kč | 2 135,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 17,84090 Kč | 8 920,45 Kč |
1 000 | 16,73649 Kč | 16 736,49 Kč |
1 500 | 16,17935 Kč | 24 269,02 Kč |
2 500 | 15,55826 Kč | 38 895,65 Kč |
3 500 | 15,19334 Kč | 53 176,69 Kč |
5 000 | 14,84092 Kč | 74 204,60 Kč |
6 000 | 14,67342 Kč | 88 040,52 Kč |
12 000 | 14,37279 Kč | 172 473,48 Kč |
Unit Price without VAT: | 45,41000 Kč |
---|---|
Unit Price with VAT: | 54,94610 Kč |