
LTC4373CMS8#PBF | |
---|---|
DigiKey Part Number | 161-LTC4373CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4373CMS8#PBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4373CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 10µA | |
Current - Supply | 5 µA | |
Voltage - Supply | 2.5V ~ 80V | |
Applications | Redundant Power Supplies | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 157,47000 Kč | 157,47 Kč |
10 | 105,08700 Kč | 1 050,87 Kč |
50 | 83,03260 Kč | 4 151,63 Kč |
100 | 75,99620 Kč | 7 599,62 Kč |
250 | 68,41404 Kč | 17 103,51 Kč |
500 | 65,35412 Kč | 32 677,06 Kč |
Unit Price without VAT: | 157,47000 Kč |
---|---|
Unit Price with VAT: | 190,53870 Kč |