100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RFS0J101MCN1GS

DigiKey Part Number
493-3680-2-ND - Tape & Reel (TR)
493-3680-1-ND - Cut Tape (CT)
493-3680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFS0J101MCN1GS
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RFS0J101MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.224" (5.70mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCS0J101MCL1GSNichicon10 918493-3967-1-ND30,03000 KčUpgrade
PCF0J101MCL1GSNichicon4 977493-13985-1-ND27,09000 KčSimilar
PCF0J101MCL4GBNichicon687493-13986-1-ND27,09000 KčSimilar
PCF0J101MCL6GSNichicon1 000493-13987-1-ND27,09000 KčSimilar
PCS0J101MCL9GSNichicon5 976493-3968-1-ND32,34000 KčSimilar
In-Stock: 8 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,85900 Kč138,59 Kč
5010,52420 Kč526,21 Kč
1009,46380 Kč946,38 Kč
5007,64118 Kč3 820,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,06646 Kč7 066,46 Kč
2 0006,58875 Kč13 177,50 Kč
3 0006,34770 Kč19 043,10 Kč
5 0006,07900 Kč30 395,00 Kč
7 0005,92114 Kč41 447,98 Kč
10 0005,76859 Kč57 685,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč