100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF0J101MCL4GB

DigiKey Part Number
493-13986-2-ND - Tape & Reel (TR)
493-13986-1-ND - Cut Tape (CT)
493-13986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF0J101MCL4GB
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF0J101MCL4GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
23mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF0J101MCL1GSNichicon4 977493-13985-1-ND27,09000 KčSimilar
PCF0J101MCL6GSNichicon1 000493-13987-1-ND27,09000 KčSimilar
PCJ0J101MCL1GSNichicon22493-3039-1-ND35,49000 KčSimilar
PCS0J101MCL1GSNichicon10 918493-3967-1-ND30,03000 KčSimilar
PCS0J101MCL9GSNichicon5 976493-3968-1-ND32,34000 KčSimilar
In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,30200 Kč173,02 Kč
5013,24140 Kč662,07 Kč
10011,95630 Kč1 195,63 Kč
5009,74518 Kč4 872,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,04867 Kč9 048,67 Kč
2 0008,46986 Kč16 939,72 Kč
3 0008,17781 Kč24 533,43 Kč
5 0007,85224 Kč39 261,20 Kč
7 0007,66097 Kč53 626,79 Kč
10 0007,47615 Kč74 761,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč