



PCS0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-3967-2-ND - Tape & Reel (TR) 493-3967-1-ND - Cut Tape (CT) 493-3967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 50 | 14,28280 Kč | 714,14 Kč |
| 100 | 12,92430 Kč | 1 292,43 Kč |
| 500 | 10,58384 Kč | 5 291,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,22183 Kč | 10 221,83 Kč |
| 2 000 | 9,58569 Kč | 19 171,38 Kč |
| 3 000 | 9,26488 Kč | 27 794,64 Kč |
| 5 000 | 9,15979 Kč | 45 798,95 Kč |
| 7 000 | 8,69707 Kč | 60 879,49 Kč |
| 10 000 | 8,49405 Kč | 84 940,50 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |







