



PCS0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-3966-2-ND - Tape & Reel (TR) 493-3966-1-ND - Cut Tape (CT) 493-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0J470MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 50 | 15,35800 Kč | 767,90 Kč |
| 100 | 13,90700 Kč | 1 390,70 Kč |
| 500 | 11,40402 Kč | 5 702,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,61596 Kč | 10 615,96 Kč |
| 2 000 | 9,96103 Kč | 19 922,06 Kč |
| 3 000 | 9,63073 Kč | 28 892,19 Kč |
| 5 000 | 9,26255 Kč | 46 312,75 Kč |
| 7 000 | 9,04615 Kč | 63 323,05 Kč |
| 10 000 | 8,83718 Kč | 88 371,80 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


