



PCS1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3979-2-ND - Tape & Reel (TR) 493-3979-1-ND - Cut Tape (CT) 493-3979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1C220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1C220MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C220MCL1GS | Nichicon | 2 287 | 493-14012-1-ND | 30,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 50 | 15,42940 Kč | 771,47 Kč |
| 100 | 13,97000 Kč | 1 397,00 Kč |
| 500 | 11,45776 Kč | 5 728,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,66656 Kč | 10 666,56 Kč |
| 2 000 | 10,00943 Kč | 20 018,86 Kč |
| 3 000 | 9,67784 Kč | 29 033,52 Kč |
| 5 000 | 9,30829 Kč | 46 541,45 Kč |
| 7 000 | 9,09111 Kč | 63 637,77 Kč |
| 10 000 | 8,88138 Kč | 88 813,80 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



