



PCF1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-14012-2-ND - Tape & Reel (TR) 493-14012-1-ND - Cut Tape (CT) 493-14012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C220MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 50 | 15,10180 Kč | 755,09 Kč |
| 100 | 13,66760 Kč | 1 366,76 Kč |
| 500 | 11,20076 Kč | 5 600,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,42383 Kč | 10 423,83 Kč |
| 2 000 | 9,77804 Kč | 19 556,08 Kč |
| 3 000 | 9,45232 Kč | 28 356,96 Kč |
| 5 000 | 9,08932 Kč | 45 446,60 Kč |
| 7 000 | 8,87597 Kč | 62 131,79 Kč |
| 10 000 | 8,66986 Kč | 86 698,60 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

