



PCF0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-13985-2-ND - Tape & Reel (TR) 493-13985-1-ND - Cut Tape (CT) 493-13985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J101MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 11,95630 Kč | 1 195,63 Kč |
| 500 | 9,74518 Kč | 4 872,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,04867 Kč | 9 048,67 Kč |
| 2 000 | 8,46986 Kč | 16 939,72 Kč |
| 3 000 | 8,17781 Kč | 24 533,43 Kč |
| 5 000 | 7,85224 Kč | 39 261,20 Kč |
| 7 000 | 7,66097 Kč | 53 626,79 Kč |
| 10 000 | 7,47615 Kč | 74 761,50 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


