

PCV1V121MCL7GS | |
---|---|
DigiKey Part Number | 493-4549-2-ND - Tape & Reel (TR) 493-4549-1-ND - Cut Tape (CT) 493-4549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V121MCL7GS |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V121MCL7GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,40000 Kč | 85,40 Kč |
10 | 58,09500 Kč | 580,95 Kč |
50 | 46,77580 Kč | 2 338,79 Kč |
100 | 43,20770 Kč | 4 320,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 37,77678 Kč | 15 110,71 Kč |
800 | 35,72996 Kč | 28 583,97 Kč |
1 200 | 34,69775 Kč | 41 637,30 Kč |
2 000 | 33,54734 Kč | 67 094,68 Kč |
2 800 | 32,87145 Kč | 92 040,06 Kč |
4 000 | 32,61858 Kč | 130 474,32 Kč |
Unit Price without VAT: | 85,40000 Kč |
---|---|
Unit Price with VAT: | 103,33400 Kč |