



PCV1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-4395-2-ND - Tape & Reel (TR) 493-4395-1-ND - Cut Tape (CT) 493-4395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 $ | 3,17 $ |
| 10 | 2,13000 $ | 21,30 $ |
| 50 | 1,69600 $ | 84,80 $ |
| 100 | 1,55920 $ | 155,92 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32400 $ | 662,00 $ |
| 1 000 | 1,25002 $ | 1 250,02 $ |
| 1 500 | 1,21270 $ | 1 819,05 $ |
| 2 500 | 1,17112 $ | 2 927,80 $ |
| 3 500 | 1,14668 $ | 4 013,38 $ |
| 5 000 | 1,12638 $ | 5 631,90 $ |
| Unit Price without VAT: | 3,17000 $ |
|---|---|
| Unit Price with VAT: | 3,83570 $ |










