680 pF Mica Capacitor 500 V 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF Mica Capacitor 500 V 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FD681J-F

DigiKey Part Number
338-1346-ND
Manufacturer
Manufacturer Product Number
MC22FD681J-F
Description
CAP MICA 680PF 5% 500V 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF Mica Capacitor 500 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2220 (5750 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
680 pF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
10147,55300 Kč1 475,53 Kč
50128,34400 Kč6 417,20 Kč
100122,39310 Kč12 239,31 Kč
500112,31998 Kč56 159,99 Kč
1 000109,19947 Kč109 199,47 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč