



MC18FD331J-TF | |
|---|---|
DigiKey Part Number | 338-MC18FD331J-TFTR-ND - Tape & Reel (TR) 338-MC18FD331J-TFCT-ND - Cut Tape (CT) 338-MC18FD331J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC18FD331J-TF |
Description | CAP MICA 330PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 50 | 56,99280 Kč | 2 849,64 Kč |
| 100 | 53,67510 Kč | 5 367,51 Kč |
| 500 | 48,06568 Kč | 24 032,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,32810 Kč | 46 328,10 Kč |
| 2 000 | 44,89677 Kč | 89 793,54 Kč |
| 3 000 | 44,17972 Kč | 132 539,16 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



