
MT48LC8M16A2B4-6A IT:L | |
|---|---|
DigiKey Part Number | MT48LC8M16A2B4-6AIT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2B4-6A IT:L |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2B4-6A IT:L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
| Bulk: | 1560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,29000 Kč | 238,29 Kč |
| 10 | 221,38300 Kč | 2 213,83 Kč |
| 25 | 214,55840 Kč | 5 363,96 Kč |
| 50 | 209,41380 Kč | 10 470,69 Kč |
| 100 | 204,30080 Kč | 20 430,08 Kč |
| 250 | 197,61740 Kč | 49 404,35 Kč |
| 500 | 192,64244 Kč | 96 321,22 Kč |
| Unit Price without VAT: | 238,29000 Kč |
|---|---|
| Unit Price with VAT: | 288,33090 Kč |










