PCS SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCS SERIES 8MM
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCS1A151MCL9GS

DigiKey Part Number
493-3977-2-ND - Tape & Reel (TR)
493-3977-1-ND - Cut Tape (CT)
493-3977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS1A151MCL9GS
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCS1A151MCL9GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1019,82900 Kč198,29 Kč
5016,68840 Kč834,42 Kč
10015,13920 Kč1 513,92 Kč
50012,47592 Kč6 237,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,76434 Kč10 764,34 Kč
2 00010,10769 Kč20 215,38 Kč
3 0009,77646 Kč29 329,38 Kč
5 0009,40733 Kč47 036,65 Kč
7 0009,19043 Kč64 333,01 Kč
10 0008,98086 Kč89 808,60 Kč
12 0008,88131 Kč106 575,72 Kč
24 0008,74527 Kč209 886,48 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč