PCM1V470MCL1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1J220MCL4GS

DigiKey Part Number
PCM1J220MCL4GTR-ND - Tape & Reel (TR)
493-PCM1J220MCL4GSCT-ND - Cut Tape (CT)
493-PCM1J220MCL4GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1J220MCL4GS
Description
CAP ALUM POLY 22UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
1029,84900 Kč298,49 Kč
5025,95460 Kč1 297,73 Kč
10023,72760 Kč2 372,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90018,72724 Kč16 854,52 Kč
1 80017,46928 Kč31 444,70 Kč
2 70017,14663 Kč46 295,90 Kč
4 50016,73994 Kč75 329,73 Kč
6 30016,40026 Kč103 321,64 Kč
9 00016,24078 Kč146 167,02 Kč
Manufacturers Standard Package
Unit Price without VAT:49,89000 Kč
Unit Price with VAT:60,36690 Kč