
PCM1C471MCL6GS | |
|---|---|
DigiKey Part Number | PCM1C471MCL6GTR-ND - Tape & Reel (TR) 493-PCM1C471MCL6GSCT-ND - Cut Tape (CT) 493-PCM1C471MCL6GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1C471MCL6GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,03000 Kč | 76,03 Kč |
| 10 | 51,38800 Kč | 513,88 Kč |
| 50 | 41,17680 Kč | 2 058,84 Kč |
| 100 | 37,95230 Kč | 3 795,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,41356 Kč | 16 206,78 Kč |
| 1 000 | 30,67155 Kč | 30 671,55 Kč |
| 1 500 | 29,79315 Kč | 44 689,72 Kč |
| 2 500 | 28,81397 Kč | 72 034,93 Kč |
| 3 500 | 28,23881 Kč | 98 835,84 Kč |
| 5 000 | 28,09450 Kč | 140 472,50 Kč |
| Unit Price without VAT: | 76,03000 Kč |
|---|---|
| Unit Price with VAT: | 91,99630 Kč |









