
ADF4030BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4030BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4030BCCZ-RL7 |
Description | ADF4030 (AION) SYSREF ALIGNER FO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 200MHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4030BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 799,52468 Kč | 1 899 762,34 Kč |
| Unit Price without VAT: | 3 799,52468 Kč |
|---|---|
| Unit Price with VAT: | 4 597,42486 Kč |


