
ADF4030BCCZ | |
|---|---|
DigiKey Part Number | 505-ADF4030BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4030BCCZ |
Description | ADF4030 (AION) SYSREF ALIGNER FO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 200MHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4030BCCZ Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 48-LFLGA Exposed Pad |
Output Clock | Supplier Device Package 48-LGA (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 253,91000 Kč | 5 253,91 Kč |
| 10 | 4 502,47500 Kč | 45 024,75 Kč |
| 25 | 4 314,94640 Kč | 107 873,66 Kč |
| Unit Price without VAT: | 5 253,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 357,23110 Kč |






