



PCJ1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-13413-2-ND - Tape & Reel (TR) 493-13413-1-ND - Cut Tape (CT) 493-13413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 50 | 15,86600 Kč | 793,30 Kč |
| 100 | 15,29280 Kč | 1 529,28 Kč |
| 500 | 12,60804 Kč | 6 304,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,21055 Kč | 12 210,55 Kč |
| 2 000 | 11,48139 Kč | 22 962,78 Kč |
| 3 000 | 11,11354 Kč | 33 340,62 Kč |
| 5 000 | 10,70365 Kč | 53 518,25 Kč |
| 7 000 | 10,46273 Kč | 73 239,11 Kč |
| 10 000 | 10,23010 Kč | 102 301,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

