100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RPS1C101MCN1GS

DigiKey Part Number
493-3852-2-ND - Tape & Reel (TR)
493-3852-1-ND - Cut Tape (CT)
493-3852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1C101MCN1GS
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1C101MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ1C101MCL1GSNichicon777493-13413-1-ND34,86000 KčSimilar
PCJ1C101MCL4GSNichicon927493-14058-1-ND36,12000 KčSimilar
PCV1C101MCL1GSNichicon2 929493-4363-1-ND48,51000 KčSimilar
APXE160ARA101MF80GChemi-Con382565-3210-1-ND48,51000 KčSimilar
APXE160ARA101MH70GChemi-Con1 743565-3211-1-ND55,64000 KčSimilar
In-Stock: 2 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,96400 Kč219,64 Kč
5016,97480 Kč848,74 Kč
10015,39570 Kč1 539,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,67734 Kč6 338,67 Kč
1 00011,82124 Kč11 821,24 Kč
1 50011,38931 Kč17 083,97 Kč
2 50010,90779 Kč27 269,48 Kč
3 50010,62475 Kč37 186,62 Kč
5 00010,35138 Kč51 756,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč