



PCV1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-4363-2-ND - Tape & Reel (TR) 493-4363-1-ND - Cut Tape (CT) 493-4363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C101MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 50 | 25,11780 Kč | 1 255,89 Kč |
| 100 | 22,93820 Kč | 2 293,82 Kč |
| 500 | 19,18714 Kč | 9 593,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,00683 Kč | 18 006,83 Kč |
| 2 000 | 17,02655 Kč | 34 053,10 Kč |
| 3 000 | 16,53201 Kč | 49 596,03 Kč |
| 5 000 | 15,98112 Kč | 79 905,60 Kč |
| 7 000 | 15,65740 Kč | 109 601,80 Kč |
| 10 000 | 15,34471 Kč | 153 447,10 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

