



PCJ1C101MCL4GS | |
|---|---|
DigiKey Part Number | 493-14058-2-ND - Tape & Reel (TR) 493-14058-1-ND - Cut Tape (CT) 493-14058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C101MCL4GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C101MCL4GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,12540 Kč | 906,27 Kč |
| 100 | 16,45820 Kč | 1 645,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,81181 Kč | 11 530,63 Kč |
| 1 800 | 12,03956 Kč | 21 671,21 Kč |
| 2 700 | 11,64992 Kč | 31 454,78 Kč |
| 4 500 | 11,21578 Kč | 50 471,01 Kč |
| 6 300 | 10,96062 Kč | 69 051,91 Kč |
| 9 000 | 10,71423 Kč | 96 428,07 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

