100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ1C101MCL1GS

DigiKey Part Number
493-13413-2-ND - Tape & Reel (TR)
493-13413-1-ND - Cut Tape (CT)
493-13413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ1C101MCL1GS
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ1C101MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.01 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ1C101MCL4GSNichicon927493-14058-1-ND36,12000 KčSimilar
PCV1C101MCL1GSNichicon5 649493-4363-1-ND48,51000 KčSimilar
RPS1C101MCN1GSNichicon964493-3852-1-ND34,02000 KčSimilar
APXE160ARA101MH70GChemi-Con1 738565-3211-1-ND55,64000 KčDirect
APXE160ARA101MF80GChemi-Con58565-3210-1-ND48,51000 KčSimilar
In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,61500 Kč226,15 Kč
5017,49560 Kč874,78 Kč
10015,87450 Kč1 587,45 Kč
50013,08806 Kč6 544,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,05957 Kč12 059,57 Kč
2 00011,33745 Kč22 674,90 Kč
3 00010,97306 Kč32 919,18 Kč
5 00010,56699 Kč52 834,95 Kč
7 00010,32841 Kč72 298,87 Kč
10 00010,09792 Kč100 979,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč