PCF1C331MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 5 139
Unit Price: 45,15000 Kč
Datasheet

Similar


Nichicon
In Stock: 329
Unit Price: 76,43000 Kč
Datasheet

Similar


Nichicon
In Stock: 432
Unit Price: 61,73000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 66,35000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 55
Unit Price: 65,93000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF1C331MCL1GS

DigiKey Part Number
493-14014-2-ND - Tape & Reel (TR)
493-14014-1-ND - Cut Tape (CT)
493-14014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF1C331MCL1GS
Description
CAP ALUM POLY 330UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF1C331MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1029,46000 Kč294,60 Kč
5023,03480 Kč1 151,74 Kč
10021,00430 Kč2 100,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40017,90920 Kč7 163,68 Kč
80016,74144 Kč13 393,15 Kč
1 20016,15236 Kč19 382,83 Kč
2 00015,49579 Kč30 991,58 Kč
2 80015,10986 Kč42 307,61 Kč
4 00014,73713 Kč58 948,52 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč