PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA160ARA331MJC0S

DigiKey Part Number
565-3251-2-ND - Tape & Reel (TR)
565-3251-1-ND - Cut Tape (CT)
565-3251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA160ARA331MJC0S
Description
CAP ALUM POLY 330UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXA160ARA331MJC0S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,91000 Kč62,91 Kč
1042,13900 Kč421,39 Kč
5033,48640 Kč1 674,32 Kč
10030,75760 Kč3 075,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40026,60043 Kč10 640,17 Kč
80025,03298 Kč20 026,38 Kč
1 20024,24248 Kč29 090,98 Kč
2 00023,36126 Kč46 722,52 Kč
2 80022,84366 Kč63 962,25 Kč
4 00022,34356 Kč89 374,24 Kč
4 80022,10593 Kč106 108,46 Kč
Manufacturers Standard Package
Unit Price without VAT:62,91000 Kč
Unit Price with VAT:76,12110 Kč