



PCJ1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3056-2-ND - Tape & Reel (TR) 493-3056-1-ND - Cut Tape (CT) 493-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 50 | 23,35400 Kč | 1 167,70 Kč |
| 100 | 20,33240 Kč | 2 033,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,59884 Kč | 8 799,42 Kč |
| 1 000 | 16,49456 Kč | 16 494,56 Kč |
| 1 500 | 15,93748 Kč | 23 906,22 Kč |
| 2 500 | 15,31661 Kč | 38 291,53 Kč |
| 3 500 | 14,95172 Kč | 52 331,02 Kč |
| 5 000 | 14,59924 Kč | 72 996,20 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











