Similar
Similar
Similar
Direct
Direct
Similar




PCF1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-14014-2-ND - Tape & Reel (TR) 493-14014-1-ND - Cut Tape (CT) 493-14014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 50 | 23,03480 Kč | 1 151,74 Kč |
| 100 | 21,00430 Kč | 2 100,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,90920 Kč | 7 163,68 Kč |
| 800 | 16,74144 Kč | 13 393,15 Kč |
| 1 200 | 16,15236 Kč | 19 382,83 Kč |
| 2 000 | 15,49579 Kč | 30 991,58 Kč |
| 2 800 | 15,10986 Kč | 42 307,61 Kč |
| 4 000 | 14,73713 Kč | 58 948,52 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |






