

PCF0J471MCL1GS | |
---|---|
DigiKey Part Number | 493-13990-2-ND - Tape & Reel (TR) 493-13990-1-ND - Cut Tape (CT) 493-13990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J471MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,33000 Kč | 38,33 Kč |
10 | 25,01700 Kč | 250,17 Kč |
50 | 19,46780 Kč | 973,39 Kč |
100 | 17,71380 Kč | 1 771,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 14,69474 Kč | 7 347,37 Kč |
1 000 | 13,74384 Kč | 13 743,84 Kč |
1 500 | 13,26441 Kč | 19 896,61 Kč |
2 500 | 12,72971 Kč | 31 824,28 Kč |
3 500 | 12,41551 Kč | 43 454,28 Kč |
5 000 | 12,11198 Kč | 60 559,90 Kč |
6 000 | 11,96774 Kč | 71 806,44 Kč |
12 000 | 11,53036 Kč | 138 364,32 Kč |
Unit Price without VAT: | 38,33000 Kč |
---|---|
Unit Price with VAT: | 46,37930 Kč |