



LLS2D102MELB | |
|---|---|
DigiKey Part Number | 493-2527-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D102MELB |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D102MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2D102MELB | Nichicon | 1 120 | 493-2711-ND | 144,68000 Kč | Direct |
| LGW2D102MELB35 | Nichicon | 93 | 493-3213-ND | 195,49000 Kč | Direct |
| LGN2P102MELB35 | Nichicon | 52 | LGN2P102MELB35-ND | 156,65000 Kč | Upgrade |
| LLS2D102MELA | Nichicon | 242 | 493-2526-ND | 124,31000 Kč | Similar |
| LLS2D102MELZ | Nichicon | 313 | 493-2525-ND | 124,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 50 | 63,51060 Kč | 3 175,53 Kč |
| 200 | 55,10505 Kč | 11 021,01 Kč |
| 600 | 50,33710 Kč | 30 202,26 Kč |
| 1 000 | 48,55599 Kč | 48 555,99 Kč |
| 2 600 | 45,81432 Kč | 119 117,23 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |


